74AHCT1G14GV,125 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

74AHCT1G14GV,125

74AHCT Series 5.5 V Inverting Schmitt Trigger with TTL Input Switching - SC-74A

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AHCT1G14GV,125 - Caractéristiques techniques
Attributes Table
Family: A/HC/T/U
No of Functions / Channels: 1
No of Inputs: 1
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHCT1G14GV are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

View the 74AHCT1G14 family of Inverters

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
24000
Multiples de :
3000
Total 
679,20 $
USD
Quantité
Prix unitaire
3 000
$0.0293
9 000
$0.0285
12 000
$0.0283
30 000
$0.0277
45 000+
$0.0272
Product Variant Information section