text.skipToContent text.skipToNavigation

Manufacturer Part #

L213-4070016MRH001

Carandini LML 5050 Square LES 16-up

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L213-4070016MRH001 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Street Lighting
Color: White
CCT: 4000K
Form: Rectangular
Flux: 5702lm
Module Efficacy: 184lm/W
CRI: 70
Forward (Drive) Current: 2A
Forward Voltage: 44.4V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
80
$6.00
160
$5.96
240
$5.95
320
$5.93
400+
$5.90