Manufacturer Part #
L128-3580EA3500001
2835 3500K 28 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-3580EA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3580EA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 3500K |
Flux: | 28lm |
Test Current: | 60mA |
Forward (Drive) Current: | 150mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0213
8,000
$0.021
12,000
$0.0208
16,000
$0.0206
20,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount