Manufacturer Part #
STD3NK90ZT4
N-Channel 900 V 4.8 Ohm Surface Mount SuperMesh Power MosFet - TO-252-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STD3NK90ZT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD3NK90ZT4 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain-Source On Resistance-Max: | 4.8Ω |
Rated Power Dissipation: | 90|W |
Qg Gate Charge: | 22.7nC |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The STD3NK90ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features:
- Typical RDS(on) = 4.1 W
- Extremely high dv/dt Capability
- 100% Avalanche tested
- Gate Charge minimized
- Very low intrinsic capacitances
- Very good manufacturing Repeatability
Applications:
- High Current, High Speed Switching
- IDEAL for off-line power supplies,ADdaptors and PFC
- Lighting
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.815
5,000
$0.80
7,500
$0.79
10,000
$0.785
12,500+
$0.765
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.815 / Stock: 287,500 Qty: 2,500+$0.815 Stock: 287,500
- Reel Qty: 5,000+ / Web Price: $0.835 / Stock: 0 Qty: 2,500+$0.835 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.835 / Stock: 2,500 Qty: 2,500+$0.835 Stock: 2,500
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.815 / Stock: 0 Qty: 2,500+$0.815 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount