Manufacturer Part #
NX3008NBK,215
N-Channel 30 V 1.4 Ohm 0.52 nC Surface Mount Trench Mosfet - SOT-23
Product Specification Section
Nexperia NX3008NBK,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NX3008NBK,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 1.4Ω |
Rated Power Dissipation: | 350|mW |
Qg Gate Charge: | 0.52nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,228,000
Germany (Online Only):
3,228,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.021
12,000
$0.0201
45,000
$0.0192
75,000
$0.0189
150,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount