Manufacturer Part #
2SK1835-E
2SK1835 Series 1500 V 4 A Through Hole Silicon N-Channel MOSFET - TO-3P
Product Specification Section
Renesas 2SK1835-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 2SK1835-E - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 1500V |
Drain-Source On Resistance-Max: | 7Ω |
Rated Power Dissipation: | 125|W |
Package Style: | TO-3P |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
30
$6.54
90
$6.49
150
$6.46
300
$6.43
600+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-3P
Mounting Method:
Through Hole