text.skipToContent text.skipToNavigation

Manufacturer Part #

V30MLA0805LNH

MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V30MLA0805LNH - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 37V
Peak Output Current: 72A
Rated Voltage: 30|V
RMS Voltage-Max: 25V
Pricing Section
Global Stock:
0
USA:
0
107,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.132