Manufacturer Part #
V14H320AUTO3T
AUMOV® Series 420 VDC 320 V RMS 561 V 6500 A Radial Lead Varistor
Product Specification Section
Littelfuse V14H320AUTO3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V14H320AUTO3T - Technical Attributes
Attributes Table
Capacitance: | 380pF |
Clamping Voltage-Max: | 840V |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 6500A |
Energy: | 150J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Diameter: | 14m |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
200
$0.545
600
$0.53
2,000
$0.51
4,000
$0.495
8,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Through Hole