text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C16CP07L-M3

VS-3C16 Series 650 V 16 A Silicon Carbide Merged PIN Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3C16CP07L-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 8A
Peak Current-Max: 54A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 45µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 340pF
Thermal Resistance: 2.6°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 45µA
Power Dissipation: 58W
Configuration: Dual Anode Common Cathode
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
25
$3.32
75
$3.27
125
$3.24
250
$3.21
500+
$3.16
Product Variant Information section