text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP65-02,115

BAP65 Series 30 V 100 mA Planar PIN Diode - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP65-02,115 - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAP65-02 is a Planar PIN diode in a SOD523 ultra small SMD plastic package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications. Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.

Features:

  • High voltage, current controlled
  • Low diode forward resistance (low loss)
  • RF resistor for RF switches
  • Very low series inductance
  • Low diode capacitance

Applications:

  • RF attenuators and switches
  • Series diode for mobile communication
  • Bandswitch for TV tuners transmit/receive switch

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$2,793.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section