text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8742AI-CZ

SMALL FOOTPRINT RMII 10/100 ETHERNET TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Microchip LAN8742AI-CZ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: 10/100 Ethernet Transceiver
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
40
$1.48
125
$1.46
400
$1.44
1,250+
$1.41
Product Variant Information section