ENC424J600-I/ML in Tube by Microchip | Interrupteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ENC424J600-I/ML

ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - QFN-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2427
Product Specification Section
Microchip ENC424J600-I/ML - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: SPI
Style d'emballage :  QFN-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ENC424J600 offers low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC & PHY, hardware cryptographic security engines and factory preprogrammed unique MAC address. A 24-Kbyte on-chip RAM buffer is available for TX and RX operations.

The ENC424J600 have an industry standard Serial Peripheral Interface (SPI) or a parallel interface. They are designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. Microchip’s ENC424J600 enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost and complexity.

Features:

  • IEEE 802.3™ Compliant Fast Ethernet Controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware Security Acceleration Engines
  • Factory Preprogrammed Unique MAC Address
  • Supports one 10/100Base-T Port with Automatic Polarity Detection and Correction
  • Supports Auto-Negotiation
  • Support for Pause Control Frames, including Automatic Transmit and Receive Flow Control
  • Supports Half and Full-Duplex Operation
  • Programmable Automatic Retransmit on Collision Available MCU Interfaces:
    • 14 Mbit/s SPI interface with enhanced set of opcodes
    • 8-bit multiplexed parallel interface Security Engines:
  • High-performance, modular exponentiation engine with up to 1024-bit operands
  • Supports RSA® and Diffie-Hellman key exchange algorithms
  • Fast MD5 hash computations
  • Fast SHA-1 hash computations Package:
    • 44-Pin (TQFP and QFN)

View the complete ENC424J600 series of Ethernet

Voir plus...
Pricing Section
Stock global :
180
États-Unis:
180
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
45
Multiples de :
135
Total 
190,80 $
USD
Quantité
Prix unitaire
45+
$4.24
Product Variant Information section