Manufacturer Part #
PCA9512AD,118
PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer -SOIC 8
Product Specification Section
NXP PCA9512AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9512AD,118 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
No of Channels: | 2 |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 2.7V to 5.5V |
Supply Current: | 1.8mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount