text.skipToContent text.skipToNavigation

Manufacturer Part #

FC2231-0000-0025-L

MID RANGE COMPRESSION SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FC2231-0000-0025-L - Technical Attributes
Attributes Table
Sensor Type: Load Cell
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$961.40
USD
Quantity
Unit Price
1
$49.41
4
$48.72
15
$48.07
25
$47.83
50+
$47.05
Product Variant Information section