Manufacturer Part #
AMN42122
AMN4 Series 3 V 100 uA Digital Out White Lens Slight Motion Detection Sensor
Panasonic AMN42122 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic AMN42122 - Technical Attributes
Output Type: | Digital |
Output Voltage: | 3V |
Output Current: | 100µA |
Supply Voltage: | 3V to 6V |
Operating Temp Range: | -20°C to +60°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries.
Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials.
Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.
The AMN (NaPiOn) series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole