text.skipToContent text.skipToNavigation

Manufacturer Part #

FS3000-1005

FS3000 Series Air Velocity Flow Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas FS3000-1005 - Technical Attributes
Attributes Table
Type: Gas
Accuracy: 5%
Output Type: Digital
Supply Voltage: 3.3V
Supply Current: 10mA
Operating Temp Range: -20°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,295.00
USD
Quantity
Unit Price
500+
$12.59
Product Variant Information section