TC595002ECBTR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC595002ECBTR

TC59 Series 100 mA 5 V Negative Output SMT LDO Voltage Regulator - SOT-23A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC595002ECBTR - Technical Attributes
Attributes Table
Input Voltage-Max: -10V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 40mV
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features & Applications

The TC595002ECBTR is a part of TC59 Series Linear Regulators.The TC59 is a low dropout, negative output voltage regulator designed specifically for battery-operated systems.The TC59 is packaged in a small 3-Pin SOT-23A package.

Features:

  • Low Dropout Voltage:
    • Typically 120mV@ 50mA; 380mV @100mA for -5.0 V Output Part
  • Tight Output Voltage Tolerance: ±2% Max
  • Low Supply Current: 3.5μA, Typ
  • Small Package: 3-Pin SOT-23A

Applications:

  • Cellular Phones
  • Battery Operated Systems
  • Palmtops
  • Portable Cameras
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section