text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV84140DR2G

NCV84140 Series 28 V 12 A Single Channel High Side Power Switch - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV84140DR2G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4V to 28V
No of Elements: Single
On-state Resistance-Max: 295mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 70µs
Current - Limit: 12A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section