Manufacturer Part #
NCP1342ANDBDD1R2G
Switching Controllers HIGH FREQUENCY QUASI-RESONANT FLYBACK CONTROLLER
Product Specification Section
onsemi NCP1342ANDBDD1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1342ANDBDD1R2G - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | No |
Topology: | Flyback |
Start-Up Voltage: | 17V |
Supply Voltage: | 9V to 28V |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.24
3
$1.18
5
$1.15
15
$1.09
25+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Cut Tape
Package Style:
SOIC-9
Mounting Method:
Surface Mount