Manufacturer Part #
MCP1633T-E/MG
5.5 V Boost Cuk Flyback Sepic Positive High Speed PWM Controller - QFN-16
Product Specification Section
Microchip MCP1633T-E/MG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1633T-E/MG - Technical Attributes
Attributes Table
Supply Current-Max: | 3.5mA |
Supply Voltage: | 3V to 5.5V |
Frequency-Max: | 2.2MHz |
Input Voltage: | 3V to 5.5V |
Topology: | Buck/Flyback |
Duty Cycle-Max: | 90% |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Thermal Resistance: | 36°C/W |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$1.85
15
$1.74
75
$1.68
300
$1.63
1,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
3300 per Cut Tape
Package Style:
QFN-16
Mounting Method:
Surface Mount