Manufacturer Part #
STGAP2SICSANC
STGAP2SICS Series 5.25 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8
Product Specification Section
STMicroelectronics STGAP2SICSANC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SICSANC - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Single |
Peak Output Current: | 4A |
Rise Time: | 30ns |
Fall Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Mounting Method:
Surface Mount