Manufacturer Part #
AL8843SP-13
The AL8843 is a hysteresis mode DC-DC step-down converter.
Product Specification Section
Diodes Incorporated AL8843SP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8843SP-13 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 4.5V to 40V |
Output Current per Channel: | 3A |
Switching Frequency-Max: | 1MHz |
Duty Cycle-Max: | 97% |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount