text.skipToContent text.skipToNavigation

Manufacturer Part #

UA741CD

UA741 Series 40 V 1 MHz General Purpose SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
STMicroelectronics UA741CD - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 100nA
Supply Voltage: 5V to 40V
Common Mode Rejection Ratio: 90dB
Supply Current: 2.8mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 50°
Low Noise: 23nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$18.20
USD
Quantity
Unit Price
100
$0.182
400
$0.177
1,500
$0.173
3,000
$0.171
7,500+
$0.166
Product Variant Information section