text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS214RMUTAG

NCS214R Series 26 V 60 kHz Single Channel Current Sense Amplifier - UQFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS214RMUTAG - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 60kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 60µV
Average Bias Current-Max: 60µA
Supply Voltage: 2.2V to 26V
Common Mode Rejection Ratio: 125dB
Supply Current: 40µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 45nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Web Price
3,000+
$0.53
Product Variant Information section