text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6424-E/ST

MCP6424 Series 1.8 - 5.5 V 90 KHz Quad R/R I/O Op Amp - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6424-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.05V/µs
Input Offset Voltage-Max: 1mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$476.16
USD
Quantity
Web Price
96
$1.28
288
$1.25
384
$1.24
960
$1.22
1,440+
$1.19
Product Variant Information section