Manufacturer Part #
EUG-240S210DT
100 - 277Vac, 240W, 140 - 2100mA, 57-171V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUG-240S210DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUG-240S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 57V |
Maximum Output Voltage: | 171V |
Minimum Output Current: | 140mA |
Maximum Output Current: | 2100mA |
Input Power Factor: | 0.99 |
Efficiency: | 93% |
Number of Output Channels: | 1 |
Certifications: | CE |
Driver Class: | SELV |
IP Rating: | IP67 |
Dimming Control: | PWM,0-10V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$61.37
2
$60.68
4
$60.00
5
$59.78
15+
$58.45
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Chassis Mount