text.skipToContent text.skipToNavigation

Manufacturer Part #

BXDR-60BS-U220P-01-A

Vesta Flex Series 60 W 2000 mA 55 V Dimmable Indoor Constant Current LED Driver

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXDR-60BS-U220P-01-A - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 14V
Maximum Output Voltage: 55V
Minimum Output Current: 200mA
Maximum Output Current: 2000mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 2
Certifications: CCC,CE,cUL,ENEC,FCC,UL Class P
Driver Class: Class 2,SELV
IP Rating: IP20
Dimming Control: DALI 2 DT8,Qualified Bluetooth Mesh,0-10V
Minimum Dimming Level: 0.1%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$4,331.00
USD
Quantity
Web Price
25+
$43.31
Product Variant Information section