text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA-6542TF-K

9.7 mm, Omnidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMA-6542TF-K - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20kHz to 100Hz
Supply Current: 0.5mA
Ratio (S/N): 58dBA
Impedance: 1.5kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: Solder Pads
Diameter: 9.7mm
Height - Max: 6.7mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Web Price
1
$0.46
100
$0.44
250
$0.43
1,000
$0.41
2,500+
$0.38