Manufacturer Part #
YC164-JR-0751RL
YC164 Series 4 Elements 51 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network
Product Specification Section
Yageo YC164-JR-0751RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC164-JR-0751RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 51Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No of Pins: | 8 |
Dimension: | L 3.2mm x W 1.6mm x H 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0068
15,000
$0.0066
50,000
$0.0064
100,000
$0.0062
200,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount