text.skipToContent text.skipToNavigation

Manufacturer Part #

746X101103JP

74X Series 8 Element 10 kΩ ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
CTS 746X101103JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 25V
Dimension: L  3.3mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$164.50
USD
Quantity
Unit Price
5,000
$0.0329
10,000
$0.0324
15,000
$0.0321
25,000
$0.0317
50,000+
$0.0309
Product Variant Information section