text.skipToContent text.skipToNavigation

Manufacturer Part #

741C083220JP

74X Series 4 Element 22 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
CTS 741C083220JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$226.00
USD
Quantity
Unit Price
10,000
$0.0226
20,000
$0.0223
30,000
$0.0221
40,000
$0.0219
50,000+
$0.0215
Product Variant Information section