text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT2K00

RMCF Series 0603 0.1 W 2 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Stackpole Electronics RMCF0603JT2K00 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
310,000
USA:
310,000
820,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7.00
USD
Quantity
Unit Price
5,000
$0.0014
25,000
$0.0013
100,000
$0.0013
250,000
$0.0013
625,000+
$0.0012
Product Variant Information section