text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ1GNJ104C

Thick Film Res - 0201 5% 100000 Ohms

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic ERJ1GNJ104C - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
375,000
Germany (Online Only):
375,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$76.50
USD
Quantity
Unit Price
15,000
$0.0051
45,000
$0.005
75,000
$0.0049
300,000
$0.0047
450,000+
$0.0045
Product Variant Information section