text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA452525T162NG

FERRITE BEAD, HIGH CURRENT CHIP, 1810, 1600 OHMS±30%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMGA452525T162NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1.6kΩ
Tolerance (%): ±30%
Rated Current: 2A
DC Resistance-Max: 0.13Ω
Case Size: 1810 (4525 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$218.00
USD
Quantity
Unit Price
1,000+
$0.218
Product Variant Information section