text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA321616T501NG

FBMH Series 1206 500 Ohm ±30% 2 A 70 mOhm Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMGA321616T501NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 500Ω
Tolerance (%): ±30%
Rated Current: 2A
DC Resistance-Max: 70mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$128.40
USD
Quantity
Unit Price
2,000+
$0.0642
Product Variant Information section