text.skipToContent text.skipToNavigation

Manufacturer Part #

B32921C3103M189

B32921 Series 305 V 0.01 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TDK EPCOS B32921C3103M189 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1700
Multiple Of:
1700
Total
$169.83
USD
Quantity
Web Price
1,700
$0.0999
3,400
$0.0982
6,800
$0.0965
8,500
$0.096
25,500+
$0.0927
Product Variant Information section