text.skipToContent text.skipToNavigation

Manufacturer Part #

W2F11A1018AT1A

W2F Series 0805 100 pF 100 V NP0 Feed Through Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2F11A1018AT1A - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 100pF
Tolerance (%): -20% to +50%
Case Size: 0805 (2012 Metric)
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$252.00
USD
Quantity
Unit Price
4,000
$0.063
8,000
$0.0619
12,000
$0.0613
16,000
$0.0608
20,000+
$0.0595
Product Variant Information section