Manufacturer Part #
VY2102M29Y5US6TV7
VY2 Series Ø 7.5 x 5 mm 1nF 440/300VAC ±20 % Y5U LS=7.5mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY2102M29Y5US6TV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2102M29Y5US6TV7 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 1000pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 440VAC/300VAC |
Dimension: | T 5mm x D 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0771
3,000
$0.075
5,000
$0.0741
15,000
$0.0721
25,000+
$0.0703
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole