text.skipToContent text.skipToNavigation

Manufacturer Part #

SR301E334MAA

SR Series 0.33 uF 100 V ±20% Tolerance Z5U Radial SkyCap Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
KYOCERA AVX SR301E334MAA - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: L  7.62mm x W  3.81mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
2,000
$0.163
3,000
$0.162
5,000
$0.161
10,000+
$0.157
Product Variant Information section