text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AR61A226ME01L

0603 22 uF 10 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata ZRB18AR61A226ME01L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$164.70
USD
Quantity
Unit Price
3,000
$0.0549
6,000
$0.054
9,000
$0.0535
15,000
$0.0528
30,000+
$0.0514