text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402A220FXAPW1BC

0402 22 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay VJ0402A220FXAPW1BC - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$1,200.00
USD
Quantity
Web Price
50,000
$0.024
100,000
$0.0235
150,000
$0.0233
250,000
$0.0229
500,000+
$0.0222
Product Variant Information section