Manufacturer Part #
C5750X5R1E226M230KA
C Series 2220 22 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C5750X5R1E226M230KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C5750X5R1E226M230KA - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
500
$0.865
1,000
$0.845
1,500
$0.83
2,000
$0.825
2,500+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount