text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1V105M050BC

C Series 0402 1 uF 35 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK C1005X5R1V105M050BC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$198.00
USD
Quantity
Web Price
10,000
$0.0198
20,000
$0.0195
30,000
$0.0193
50,000
$0.0191
100,000+
$0.0186
Product Variant Information section