Manufacturer Part #
C0603X5R0J224K030BB
C Series 0201 0.22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C0603X5R0J224K030BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C0603X5R0J224K030BB - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
15,000
$0.0086
45,000
$0.0084
60,000
$0.0083
150,000
$0.0081
225,000+
$0.0079
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount