text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A41A221KAT2A

0612 220 pF ±10 % Tolerance NP0 Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3A41A221KAT2A - Technical Attributes
Attributes Table
Capacitance: 220pF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 100V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$578.40
USD
Quantity
Unit Price
4,000
$0.0735
8,000
$0.0723
12,000
$0.0716
16,000
$0.0711
20,000+
$0.0695
Product Variant Information section