text.skipToContent text.skipToNavigation

Manufacturer Part #

SN010M0100A5F-0811

SN Series 100 uF 10 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SN010M0100A5F-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$466.00
USD
Quantity
Unit Price
1,000
$0.0484
3,000
$0.0472
5,000
$0.0466
20,000
$0.045
30,000+
$0.044
Product Variant Information section