Manufacturer Part #
ZX80-B-5S(30)
ZX Series 5 Position Single Port USB 2.0 Type Micro B SMT Connector
Product Specification Section
Hirose Electric ZX80-B-5S(30) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ZX80-B-5S(30) - Technical Attributes
Attributes Table
Style: | USB - micro B |
Interface/Version: | 2.0 |
Gender: | Female Plug |
No of Positions: | 5 |
Current Rating: | 1.8A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,299
USA:
1,200
Germany (Online Only):
99
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.82
300
$0.80
500
$0.79
1,000
$0.78
2,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount