Manufacturer Part #
USB4105-GF-A-060
USB Type C,2.0, Rec,SMT, 0.6mm 240 W TH Shell Stakes,G/F,RA,Top Mnt,TR
Product Specification Section
GCT USB4105-GF-A-060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4105-GF-A-060 - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female Receptacle |
No of Positions: | 24 (16+8 Dummy) |
Current Rating: | 6.25A |
Voltage Rating: | 48V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 20000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$0.385
1,600
$0.38
3,200
$0.375
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount