PVP08-5,00 in Bag by Altech Corporation | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PVP08-5,00

8 Pole 5 mm Pitch Vertical Header Single Mold Closed End Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PVP08-5,00 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Termination: Wire
Style: Pluggable
Pitch: 5 mm
Color: Green
Current Rating: 12A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,859
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$56.00
USD
Quantity
Unit Price
50
$1.12
150
$1.11
250
$1.10
1,000
$1.08
1,500+
$1.07
Product Variant Information section