Manufacturer Part #
SSHS-107-D-02-F-LF
7 Position Dual Row Socket Strip Header
Product Specification Section
Major League Electronics SSHS-107-D-02-F-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SSHS-107-D-02-F-LF - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 14 |
No of Rows: | 2 |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,929
USA:
3,929
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.415
75
$0.405
250
$0.395
750
$0.39
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Through Hole